Schneider Electric XEDS3 Series Contact Block for Use with Push Button Contact Blocks, 500V, 1NO
- RS Stock No.:
- 340-983
- Mfr. Part No.:
- XEDS3121
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 340-983
- Mfr. Part No.:
- XEDS3121
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact Block | |
| Voltage Rating | 500V | |
| Series | XEDS3 | |
| Contact Configuration | 1NO | |
| For Use With | Push Button Contact Blocks | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact Block | ||
Voltage Rating 500V | ||
Series XEDS3 | ||
Contact Configuration 1NO | ||
For Use With Push Button Contact Blocks | ||
- COO (Country of Origin):
- FR
The Schneider Electric Spring Return Contact Block is a 2-pole, front-mounting component designed for reliable operation. It complies with UL 508, EN/IEC 60947-5-1, and CSA C22.2 No 14 standards. With an operating temperature range of -25 to 70°C, it is suitable for a variety of industrial applications.
EU RoHS Directive
Mercury free
Mercury free
Related links
- Schneider Electric Harmony Series Contact Block 2 NC
- Schneider Electric Harmony XB5 Series Contact & Light Block, 1NO + 1NC
- Schneider Electric Harmony XB4 Series Contact & Light Block 1NO + 1NC
- Schneider Electric Harmony XB5 Series Contact & Light Block 1NO + 1NC
- Schneider Electric Harmony XB5 Series Contact & Light Block 1NO + 1NC
- Schneider Electric Harmony XB5 Series Contact & Light Block 1NO + 1NC
- Schneider Electric Harmony XB4 Contact & Light Block - 1NO 1NC Yellow, 230 → 240 V ac
- Schneider Electric Harmony XB4 Contact & Light Block - 1NO 1NC Red, 110 → 120 V ac
