Schneider Electric ZB4B Series Contact Block, 250V, 1 NO
- RS Stock No.:
- 341-192
- Mfr. Part No.:
- ZB4BZ1016P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€48.25
(exc. VAT)
€59.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.25 |
*price indicative
- RS Stock No.:
- 341-192
- Mfr. Part No.:
- ZB4BZ1016P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Contact Block | |
| Block Type | Contact Block | |
| Voltage | 250V | |
| Series | ZB4B | |
| Contact Configuration | 1 NO | |
| LED Included | No | |
| Terminal Type | Screw Clamp | |
| Body/Fixing Collar Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 508, IEC 60947-5-5, IEC 60947-5-4, IEC 60947-5-1, IEC 60947-1, IEC 60529, CSA C22.2 Nr. 14 | |
| Width | 30mm | |
| Height | 47mm | |
| Length | 37mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Contact Block | ||
Block Type Contact Block | ||
Voltage 250V | ||
Series ZB4B | ||
Contact Configuration 1 NO | ||
LED Included No | ||
Terminal Type Screw Clamp | ||
Body/Fixing Collar Included Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 508, IEC 60947-5-5, IEC 60947-5-4, IEC 60947-5-1, IEC 60947-1, IEC 60529, CSA C22.2 Nr. 14 | ||
Width 30mm | ||
Height 47mm | ||
Length 37mm | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Push Button Contact Block, 1NO Contact Configuration, Screw Clamp Terminal Type - ZB4BZ1016P
This push button contact Block is a Crucial component designed for use in control stations and enclosures. With a contact configuration of 1NO, this device facilitates reliable electrical control. The construction includes a screw clamp Terminal type, ensuring secure connections. Alongside its body and fixing collar, the component supports straightforward installation and usability within diverse industrial applications.
Features & Benefits
• Designed for effortless integration within control systems
• Specifically engineered for control station components
• Compatible with various Schneider Electric Harmony products
• Specifically engineered for control station components
• Compatible with various Schneider Electric Harmony products
Applications
• Utilised in automated control stations for machinery operation
• Employed in enclosures for Compact electrical setups
• Integrated into industrial machinery for enhanced control
• Used in manufacturing setups requiring reliable switching
• Employed in enclosures for Compact electrical setups
• Integrated into industrial machinery for enhanced control
• Used in manufacturing setups requiring reliable switching
How does the contact configuration enhance its usability in control stations?
The 1NO contact configuration provides a straightforward mechanism for single-channel activation, making it efficient for controlling simple devices and facilitating prompt operational responses.
What advantages does the screw clamp Terminal offer for installation?
The screw clamp Terminal ensures a solid and stable connection, minimising the risk of disconnection or electrical faults during operation, which is Ideal for demanding industrial environments.
Can this component be used in various types of enclosures?
Yes, it is specifically designed to integrate seamlessly into a wide range of enclosure types, providing flexibility in custom setups for diverse applications.
How does the fixing collar contribute to the installation process?
The fixing collar aids in securely mounting the contact Block in place, preventing movement during operation and ensuring lasting reliability in the installation.
In what scenarios would this push button contact Block be preferred over alternatives?
Due to its robust construction and compatibility with Schneider Electric Harmony products, it is often preferred in environments prioritising durability and integration with established systems.
Related links
- Schneider Electric ZB4B Series Contact Block 1 NO
- Schneider Electric ZB4B Series Contact Block, 1 NC
- Schneider Electric ZB4B Series Light Block 1 NO
- Schneider Electric Harmony Series Contact Block 1 NO
- Schneider Electric Harmony Series Contact Block 1 NC
- Schneider Electric Harmony Series Contact Block 1 CO
- Schneider Electric Harmony Series Contact Block 1 NO/1 NC
- Schneider Electric Harmony XB4 Series Contact Block 1 NC
