Schneider Electric Harmony XB6 Series Light Block, 120V ac, 48 V ac, Yellow Light
- RS Stock No.:
- 401-337
- Mfr. Part No.:
- ZB6EG5B
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€84.20
(exc. VAT)
€103.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €84.20 | €16.84 | - |
| 5 - 9 | €80.80 | €16.16 | 4% |
| 10 + | €79.00 | €15.80 | 6% |
*price indicative
- RS Stock No.:
- 401-337
- Mfr. Part No.:
- ZB6EG5B
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Block | |
| Block Type | Light Block | |
| Voltage | 120V ac, 48V ac | |
| Illumination Colour | Yellow | |
| Series | Harmony XB6 | |
| Illumination Type | LED | |
| Terminal Type | FASTON | |
| Body/Fixing Collar Included | Yes | |
| Current Rating | 10A | |
| Standards/Approvals | RoHS Directive 2011/65/EU, RoHS Directive 2002/95/EC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Block | ||
Block Type Light Block | ||
Voltage 120V ac, 48V ac | ||
Illumination Colour Yellow | ||
Series Harmony XB6 | ||
Illumination Type LED | ||
Terminal Type FASTON | ||
Body/Fixing Collar Included Yes | ||
Current Rating 10A | ||
Standards/Approvals RoHS Directive 2011/65/EU, RoHS Directive 2002/95/EC | ||
Accessories
The following accessories are available for the ZB6 Range:
Lamp holder T1 1/4 24V, will not accept contact blocks
Bezel keys (tools)
Lens extractor
Connector for PCB mounting
Bulbs
LEDs
Labelling software
Sheets of peel-off legend labels for use with software
Windows software to custom design legend labels for the entire 16mm range
13 different languages
Standard legends and customising facility
36 in text
224 in schematic
10 sheets of 40 labels per pack
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
Related links
- Schneider Electric Harmony XB6 Series Light Block 48 V ac, Green Light
- Schneider Electric Harmony XB6 Series Light Block 48 V ac, Red Light
- Schneider Electric Harmony XB6 Series Light Block White Light
- Schneider Electric Harmony XB6 Series Light Block 240V dc, Yellow Light
- Schneider Electric Harmony XB6 Series Contact & Light Block 12 V dc Yellow Light, 1 NO
- Schneider Electric Harmony XB6 Series Light Block 230V dc
- Schneider Electric Harmony XB6 Series Light Block 240V dc, Red Light
- Schneider Electric Harmony XB6 Series Light Block 230V dc, Green Light
