Schneider Electric XB6 Series Light Block, 48 → 120 V c.a.

Stock information currently inaccessible
RS Stock No.:
401-361
Mfr. Part No.:
ZB6EG8B
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Block Type

Light Block

Voltage Rating

48 → 120 V c.a.

Series

XB6

Illumination Type

LED

Terminal Type

Faston

Body/Fixing Collar Included

Yes

COO (Country of Origin):
ES

Accessories


The following accessories are available for the ZB6 Range:

Lamp holder T1 1/4 24V, will not accept contact blocks
Bezel keys (tools)
Lens extractor
Connector for PCB mounting
Bulbs
LEDs

Labelling software

Sheets of peel-off legend labels for use with software
Windows software to custom design legend labels for the entire 16mm range
13 different languages
Standard legends and customising facility
36 in text
224 in schematic
10 sheets of 40 labels per pack


Schneider Electric ZB6 Harmony 16mm


A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.

Related links