EAO for Use with Push Button Contact Block 240 V ac, Spring Terminal
- RS Stock No.:
- 441-512
- Mfr. Part No.:
- 45-320.1H42
- Manufacturer:
- EAO
Subtotal (1 unit)*
€29.39
(exc. VAT)
€36.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.39 |
*price indicative
- RS Stock No.:
- 441-512
- Mfr. Part No.:
- 45-320.1H42
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | Spring Terminal | |
| Terminal Type | Spring Terminal | |
| For Use With | Push Button Contact Block | |
| Contact AC Voltage | 240V ac | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration Spring Terminal | ||
Terminal Type Spring Terminal | ||
For Use With Push Button Contact Block | ||
Contact AC Voltage 240V ac | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CZ
The EAO Illumination Element provides a reliable and efficient solution for visibility in various applications. Designed for front mounting, it integrates seamlessly into control panels or machinery, ensuring clarity in operation. With a striking green illumination colour, it serves not only as a functional component but also enhances the aesthetic of your equipment. The versatility of this product allows it to function effectively across different operating voltages, making it ideal for a wide range of settings. Its robust design, characterised by features such as spring-type terminals, ensures durability and ease of connection, supporting various wire types and sizes. This illumination element is not just a product but a key part of your operational efficiency.
Offers dual voltage operation for enhanced adaptability
Constructed with a spring-type terminal for easy installation
Green illumination provides clear visibility under various lighting conditions
Has a lightweight design, making it easy to integrate into existing systems
Complies with REACH and RoHS regulations, ensuring environmental safety
Available with diverse mounting options to fit different applications
Related links
- RAFI 1.20.126 Series Contact Block 240V dc, 2 NO
- RAFI 1.20.126 Series Contact Block 240V dc, SPDT
- Schneider Electric Harmony 9001K Series Contact Block 125V dc, 1 CO
- RAFI 1.20.126 Series Contact Block 240V dc, 2 NC
- Siemens SIRIUS ACT 3SU14 Series Contact Block 250V dc, 1 NC
- EAO 45 Series Light Block 240V dc, Red Light
- EAO 45 Series Light Block 240V dc, Green Light
- Schneider Electric Harmony XB6 Series Light Block 240V dc, Red Light
