EAO 45-32 Series Lighting Unit for Use with Enclosure, 24, Yellow Light, Screw Terminal

Subtotal (1 unit)*

€15.88

(exc. VAT)

€19.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.88

*price indicative

RS Stock No.:
442-406
Mfr. Part No.:
45-320.2G11
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Block Type

Lighting Unit

Voltage Rating

24

Illumination Colour

Yellow

Series

45-32

Contact Configuration

Screw Terminal

For Use With

Enclosure

COO (Country of Origin):
CZ
The EAO Illumination Element is designed to enhance visibility in various applications while ensuring reliability and safety. With its base mounting design, this product is ideal for installation in enclosures, providing a seamless integration into your existing systems. This illumination element offers the flexibility of dual voltage operation, accommodating both 6 and 24 V AC/DC. Its yellow illumination colour not only captures attention but also indicates status effectively. Built to withstand rigorous conditions, this product boasts robust mechanical features and electrical characteristics that meet the highest standards of performance.

Ideal for base mounting in various enclosures, ensuring secure installation
Yellow colour provides clear visibility and status indication
Versatile operation with compatibility for both AC and DC voltage
Robust surge voltage resistance enhances its reliability and longevity
Designed with screw terminals for a secure electrical connection
Lightweight construction allows for easy handling and installation
REACH and RoHS compliant, ensuring adherence to environmental standards
Crafted for seamless integration with auxiliary contacts

Related links