EAO 45-32 Series Lighting Unit, 24V, Red Light
- RS Stock No.:
- 442-403
- Mfr. Part No.:
- 45-320.2E16
- Manufacturer:
- EAO
Subtotal (1 unit)*
€13.76
(exc. VAT)
€16.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.76 |
*price indicative
- RS Stock No.:
- 442-403
- Mfr. Part No.:
- 45-320.2E16
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Lighting Unit | |
| Product Type | Push Button Contact Block | |
| Voltage | 24V | |
| Illumination Colour | Red | |
| Series | 45-32 | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Lighting Unit | ||
Product Type Push Button Contact Block | ||
Voltage 24V | ||
Illumination Colour Red | ||
Series 45-32 | ||
Terminal Type Screw | ||
Body/Fixing Collar Included No | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CZ
The EAO Illumination Element redefines visibility with its vibrant red colour, designed specifically for base mounting applications. Tailored for an array of industrial settings, it features a robust screw terminal for secure wiring, ensuring reliability and ease of installation. Built to perform under varying conditions, it operates efficiently at an impressive voltage range. With a surge voltage resistance of 4 kV, this product guarantees durability and uninterrupted functionality. This illumination element is an ideal choice for professionals seeking a dependable lighting solution that combines style with performance.
The product offers superior luminosity, enhancing visibility in low-light environments
Its base mounting design allows for straightforward installation and integration into existing setups
The red illumination colour ensures that it stands out, making it suitable for critical indication purposes
Constructed with high surge voltage resistance, it provides exceptional durability against electrical spikes
The compact weight allows for versatile usage without compromising on sturdiness
RoHS and REACH compliance ensures environmental safety and sustainability
Related links
- EAO 45-32 Series Lighting Unit Red Light
- EAO 45-32 Series Lighting Unit Red Light
- EAO 45-32 Series Lighting Unit Green Light
- EAO 45-32 Series Lighting Unit Red Light
- EAO 45-32 Series Lighting Unit Red Light
- EAO 45-32 Series Lighting Unit White Light
- EAO 45-32 Series Lighting Unit Amber Light
- EAO 45-32 Series Lighting Unit Yellow Light
