Schneider Electric ZB6 Series Light Block, 24V, Green Light
- RS Stock No.:
- 446-837
- Mfr. Part No.:
- ZB6EB3A
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 5 units)*
€57.01
(exc. VAT)
€70.12
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €57.01 | €11.402 |
*price indicative
- RS Stock No.:
- 446-837
- Mfr. Part No.:
- ZB6EB3A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contact Block & Light Block | |
| Block Type | Light Block | |
| Voltage | 24V | |
| Illumination Colour | Green | |
| Series | ZB6 | |
| LED Included | Yes | |
| Terminal Type | Pin | |
| Body/Fixing Collar Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | JIS C 852, IEC 60947-1, CSA C22.2 No 14, IEC 60947-5-1, IEC 60947-5-5, JIS C 4520, UL 508 | |
| Height | 15.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contact Block & Light Block | ||
Block Type Light Block | ||
Voltage 24V | ||
Illumination Colour Green | ||
Series ZB6 | ||
LED Included Yes | ||
Terminal Type Pin | ||
Body/Fixing Collar Included Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals JIS C 852, IEC 60947-1, CSA C22.2 No 14, IEC 60947-5-1, IEC 60947-5-5, JIS C 4520, UL 508 | ||
Height 15.5mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Green light block with integrated LED, operating at 12 to 24V. Supplied with a body and fixing collar for secure mounting. Offers clear visual indication and is suitable for control panels and signaling applications.
Class B conforming to IEC 55011
UL GOST certifications
Related links
- Schneider Electric Harmony Series Light Block Green Light
- BACO BACO Series Light Block Green Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Green Light
- Schneider Electric Harmony XB Series Contact Block Green Light
- Schneider Electric Harmony XB Series Light Block Green Light
- Schneider Electric Harmony XB5 Series Light Block Green Light
- Siemens SIRIUS ACT 3SU15 Series Contact Block Green Light, 1 NO/1 NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block 6 V 2 NO/2 NC
