RAFI RAFIX 16 Series Contact Block for Use with Plug In Distributor, 250V ac, DPST

Unavailable
RS will no longer stock this product.
RS Stock No.:
525-308
Mfr. Part No.:
1.20.126.105/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Block Type

Contact Block

Voltage Rating

250V ac

Series

RAFIX 16

Contact Configuration

DPST

For Use With

Plug In Distributor

COO (Country of Origin):
HU
The RAFI Standard Switching Element with a lamp socket is ideal for pushbuttons, mushroom pushbuttons, and toggle switches across various fields like industrial robotics and electrical engineering. It ensures safe, oxidation-free switching, supports momentary or optional latching functions, and is designed for quick-connect terminals.

Dark grey colour

Gold Contact material

Contact function 2 NO

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy