RAFI RAFIX 22 Series Contact Block, 250V ac, 1 NO
- RS Stock No.:
- 525-331
- Mfr. Part No.:
- 1.20.125.002/0000
- Manufacturer:
- RAFI
Subtotal (1 pack of 10 units)*
€106.86
(exc. VAT)
€131.44
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €106.86 | €10.686 |
*price indicative
- RS Stock No.:
- 525-331
- Mfr. Part No.:
- 1.20.125.002/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Contact Block | |
| Product Type | Push Button Switching Element | |
| Voltage | 250V ac | |
| Series | RAFIX 22 | |
| Contact Configuration | 1 NO | |
| Current Rating | 100mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 30mm | |
| Length | 49.9mm | |
| Standards/Approvals | CE, IEC 60068-2-27, IEC 60068-2-6, REACH, RoHS | |
| Width | 39.5mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Contact Block | ||
Product Type Push Button Switching Element | ||
Voltage 250V ac | ||
Series RAFIX 22 | ||
Contact Configuration 1 NO | ||
Current Rating 100mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 30mm | ||
Length 49.9mm | ||
Standards/Approvals CE, IEC 60068-2-27, IEC 60068-2-6, REACH, RoHS | ||
Width 39.5mm | ||
- COO (Country of Origin):
- HU
The RAFI Switching Element with cage clamp terminal is designed for diverse applications such as vehicle construction, electrical engineering, and mechanical systems. Featuring an innovative cage clamp connection, it allows for quick and tool-assisted wiring by inserting a screwdriver to open the terminal, inserting the cable, and releasing the screwdriver to close the terminal. This eliminates the need for ferrules on stranded wires, reduces wiring effort, and accommodates solid wires. Its modular design simplifies assembly and disassembly, with the coupling connecting seamlessly to actuators or signal lamps.
Black colour
Silver Contact material
Contact function 1 NO
RoHS and REACH compliant
Related links
- RAFI RAFIX 22 Series Contact Block for Use with Switch Accessories 1NO
- RAFI RAFIX 22 Series Contact Block DPST
- RAFI RAFIX 22 Series Contact Block 1 NO
- RAFI RAFIX 22 FS Series Contact Block SPST
- RAFI RAFIX 22 Series Light Block, 250V
- RAFI RAFIX 22 Series Contact Block for Use with Plug In Distributor DPST
- RAFI RAFIX 22 Series Contact Block for Use with Plug In Distributor 1NO
- RAFI RAFIX 22 Series Contact Block SPST
