RAFI RAFIX FS Series Contact Block for Use with Plug In Distributor, 35V ac, DPST
- RS Stock No.:
- 525-490
- Mfr. Part No.:
- 1.20.126.505/0000
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-490
- Mfr. Part No.:
- 1.20.126.505/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Contact Block | |
| Voltage Rating | 35V ac | |
| Series | RAFIX FS | |
| Contact Configuration | DPST | |
| For Use With | Plug In Distributor | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Contact Block | ||
Voltage Rating 35V ac | ||
Series RAFIX FS | ||
Contact Configuration DPST | ||
For Use With Plug In Distributor | ||
- COO (Country of Origin):
- HU
The RAFI switching element emergency stop QC have internal plungers and therefore can only be combined with emergency stop and mushroom pushbuttons. The QC switching elements can be latched into the actuators without the need for tools and with little effort. Wiring is performed in the conventional manner directly with male quick-connect terminals. The fast and inexpensive version in cases where no PCB is cost-effective.
Connection QC equal to Quick Connect
Only suitable for emergency stop and mushroom pushbutton
Version with light guide for SMT LED without light guide for THT LED
Related links
- RAFI RAFIX FS Series Contact Block DPST
- RAFI RAFIX FS Series Contact Block for Use with Spacer DPST
- RAFI RAFIX FS Series Contact Block for Use with Plug In Distributor SPST
- RAFI RAFIX FS Series Contact Block for Use with Plug In Distributor 1NO
- RAFI RAFIX FS Series Contact Block DPST
- RAFI RAFIX FS Series Contact Block SPST
- RAFI RAFIX FS Series Contact Block for Use with Plug In Distributor DPST
- RAFI RAFIX FS Series Contact Block 1 NO
