RAFI RAFIX FS Series Contact Block, 250V ac, SPST
- RS Stock No.:
- 525-494
- Mfr. Part No.:
- 1.20.126.701/0000
- Manufacturer:
- RAFI
Subtotal (1 pack of 10 units)*
€73.04
(exc. VAT)
€89.84
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €73.04 | €7.304 |
*price indicative
- RS Stock No.:
- 525-494
- Mfr. Part No.:
- 1.20.126.701/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Contact Block | |
| Product Type | Push Button Switching Element | |
| Voltage | 250V ac | |
| Series | RAFIX FS | |
| Contact Configuration | SPST | |
| Current Rating | 100mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 19.7mm | |
| Standards/Approvals | CE, IEC 60068-2-27, IEC 60068-2-6, REACH, RoHS | |
| Width | 18.6mm | |
| Height | 30.6mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Contact Block | ||
Product Type Push Button Switching Element | ||
Voltage 250V ac | ||
Series RAFIX FS | ||
Contact Configuration SPST | ||
Current Rating 100mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 19.7mm | ||
Standards/Approvals CE, IEC 60068-2-27, IEC 60068-2-6, REACH, RoHS | ||
Width 18.6mm | ||
Height 30.6mm | ||
- COO (Country of Origin):
- HU
The RAFI switching element emergency stop QC have internal plungers and therefore can only be combined with emergency stop and mushroom pushbuttons. The QC switching elements can be latched into the actuators without the need for tools and with little effort. Wiring is performed in the conventional manner directly with male quick-connect terminals. The fast and inexpensive version in cases where no PCB is cost-effective.
Connection QC equal to Quick Connect
Only suitable for emergency stop and mushroom pushbutton
Version with light guide for SMT LED without light guide for THT LED
Related links
- RAFI RAFIX FS Series Contact Block for Use with Plug In Distributor SPST
- RAFI RAFIX FS Series Contact Block SPST
- RAFI RAFIX 22 FS Series Contact Block SPST
- RAFI RAFIX FS Series Contact Block for Use with Spacer SPST
- RAFI RAFIX FS Series Contact Block DPST
- RAFI RAFIX FS Series Contact Block 1 NO
- RAFI RAFIX 22 FS Series Contact Block for Use with Plug In Distributor SPST
- RAFI RAFIX FS Series Contact Block for Use with Plug In Distributor 1NO, SPST
