RAFI RAFIX 22 Series Contact Block, 250V ac, DPST
- RS Stock No.:
- 525-517
- Mfr. Part No.:
- 1.20.126.304/0000
- Manufacturer:
- RAFI
Subtotal (1 pack of 10 units)*
€138.54
(exc. VAT)
€170.40
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €138.54 | €13.854 |
*price indicative
- RS Stock No.:
- 525-517
- Mfr. Part No.:
- 1.20.126.304/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Contact Block | |
| Product Type | Push Button Switching Element | |
| Voltage | 250V ac | |
| Series | RAFIX 22 | |
| Contact Configuration | DPST | |
| Current Rating | 4A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 30.65mm | |
| Standards/Approvals | REACH, IEC 60068-2-6, CE, RoHS, IEC 60068-2-27 | |
| Width | 18.6mm | |
| Length | 19.7mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Contact Block | ||
Product Type Push Button Switching Element | ||
Voltage 250V ac | ||
Series RAFIX 22 | ||
Contact Configuration DPST | ||
Current Rating 4A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 30.65mm | ||
Standards/Approvals REACH, IEC 60068-2-6, CE, RoHS, IEC 60068-2-27 | ||
Width 18.6mm | ||
Length 19.7mm | ||
- COO (Country of Origin):
- HU
The RAFI switching element universal QC gold have external plungers and therefore can only be combined with pushbuttons, selector switches and key lock switches. The QC switching elements can be latched into the actuators without the need for tools and with little effort. Wiring is performed in the conventional manner – directly with male quick-connect terminals. The fast and inexpensive version in cases where no PCB is cost-effective.
Connection QC quick connect
Only suitable for pushbuttons selector and key-operated switches not for mushroom pushbuttons and emergency stop
Version with light guide for SMT LED without light guide for THT LED
Related links
- RAFI RAFIX 22 Series Contact Block for Use with Plug In Distributor DPST
- RAFI RAFIX 22 Series Contact Block DPST
- RAFI RAFIX 16 Series Contact Block DPST
- RAFI RAFIX FS Series Contact Block DPST
- RAFI RAFIX 22 Series Contact Block 1 NO
- RAFI RAFIX 16 Series Contact Block for Use with Filament Lamp DPST
- RAFI RAFIX 16 Series Contact Block for Use with Multipole Connector DPST
- RAFI RAFIX FS Series Contact Block for Use with Plug In Distributor DPST
