RAFI RAFIX 22 Series Contact Block, 250V ac, DPST
- RS Stock No.:
- 525-610
- Mfr. Part No.:
- 1.20.126.604/0000
- Manufacturer:
- RAFI
Subtotal (1 tube of 30 units)*
€398.03
(exc. VAT)
€489.58
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €398.03 | €13.268 |
*price indicative
- RS Stock No.:
- 525-610
- Mfr. Part No.:
- 1.20.126.604/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Contact Block | |
| Product Type | Push Button Switching Element | |
| Voltage | 250V ac | |
| Series | RAFIX 22 | |
| Contact Configuration | DPST | |
| Current Rating | 100mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 18.6mm | |
| Standards/Approvals | IEC 60068-2-6, CE, IEC 60068-2-27, REACH, RoHS | |
| Length | 19.7mm | |
| Height | 30.6mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Contact Block | ||
Product Type Push Button Switching Element | ||
Voltage 250V ac | ||
Series RAFIX 22 | ||
Contact Configuration DPST | ||
Current Rating 100mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 18.6mm | ||
Standards/Approvals IEC 60068-2-6, CE, IEC 60068-2-27, REACH, RoHS | ||
Length 19.7mm | ||
Height 30.6mm | ||
- COO (Country of Origin):
- HU
The RAFI switching element emergency stop PCB switching elements have internal plungers and therefore can only be combined with emergency stop and mushroom pushbuttons. The PCB switching elements are positioned on a PCB shared with other components. These can subsequently be mounted behind the front panel together with the actuators and signal indicators. The switching elements float directly underneath the actuators on the PCB behind the front panel and leave plenty of space for other components. In the centre channel of the switching element, there are either light conductors for the use of SMT-LEDs, or 3 mm THT LEDs can be installed for illumination.
Only suitable for emergency stop and mushroom pushbutton
Mounting soldering on printed circuit board
Version with light guide for SMT LED without light guide for THT LED
Related links
- RAFI RAFIX 22 Series Contact Block DPST
- RAFI RAFIX 22 Series Contact Block for Use with Plug In Distributor DPST
- RAFI RAFIX 16 Series Contact Block DPST
- RAFI RAFIX FS Series Contact Block DPST
- RAFI RAFIX 22 Series Contact Block 1 NO
- RAFI RAFIX 16 Series Contact Block for Use with Filament Lamp DPST
- RAFI RAFIX 16 Series Contact Block for Use with Multipole Connector DPST
- RAFI RAFIX FS Series Contact Block for Use with Plug In Distributor DPST
