RAFI RAFIX 22 Series Contact Block for Use with Spacer, 35V ac, DPST
- RS Stock No.:
- 525-611
- Mfr. Part No.:
- 1.20.126.404/0000
- Manufacturer:
- RAFI
Stock information currently inaccessible
- RS Stock No.:
- 525-611
- Mfr. Part No.:
- 1.20.126.404/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Contact Block | |
| Voltage Rating | 35V ac | |
| Series | RAFIX 22 | |
| Contact Configuration | DPST | |
| For Use With | Spacer | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Contact Block | ||
Voltage Rating 35V ac | ||
Series RAFIX 22 | ||
Contact Configuration DPST | ||
For Use With Spacer | ||
- COO (Country of Origin):
- HU
The RAFI switching element emergency stop PCB switching elements have internal plungers and therefore can only be combined with emergency stop and mushroom pushbuttons. The PCB switching elements are positioned on a PCB shared with other components. These can subsequently be mounted behind the front panel together with the actuators and signal indicators. The switching elements float directly underneath the actuators on the PCB behind the front panel and leave plenty of space for other components. In the centre channel of the switching element, there are either light conductors for the use of SMT-LEDs, or 3 mm THT LEDs can be installed for illumination.
Only suitable for emergency stop and mushroom pushbutton
Mounting soldering on printed circuit board
Version with light guide for SMT LED without light guide for THT LED
Mounting soldering on printed circuit board
Version with light guide for SMT LED without light guide for THT LED
Related links
- RAFI RAFIX 22 Series Contact Block for Use with Spacer DPST
- RAFI RAFIX 22 Series Contact Block for Use with Plug In Distributor DPST
- RAFI RAFIX 22 Series Contact Block for Use with Switch Accessories DPST
- RAFI RAFIX 22 Series Contact Block for Use with Spacer 1NO
- RAFI RAFIX 22 Series Contact Block for Use with Spacer 1NO, SPST
- RAFI RAFIX 22 Series Contact Block for Use with Switch Accessories SPST
- RAFI RAFIX 22 Series Contact Block for Use with Spacer DPST
- RAFI RAFIX 22 Series Contact Block for Use with Plug In Distributor DPST
