RAFI RAFIX 22 Series Contact Block, 35V ac, DPST

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
525-620
Mfr. Part No.:
1.20.126.005/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Switching Element

Block Type

Contact Block

Voltage

35V ac

Series

RAFIX 22

Contact Configuration

DPST

Current Rating

100mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Height

16.9mm

Standards/Approvals

CE, IEC 60068-2-27, IEC 60068-2-6, REACH, RoHS

Width

17.3mm

Length

17.3mm

COO (Country of Origin):
HU
The RAFI switching element universal PCB have internal plungers and therefore can only be combined with emergency stop and mushroom pushbuttons. The PCB switching elements are positioned on a PCB shared with other components. These can subsequently be mounted behind the front panel together with the actuators and signal indicators. The switching elements float directly underneath the actuators on the PCB behind the front panel and leave plenty of space for other components. In the centre channel of the switching element, there are either light conductors for the use of SMT-LEDs, or 3 mm THT LEDs can be installed for illumination.

Only suitable for pushbutton, selector and key switches, not for mushroom pushbutton and emergency stop

Mounting soldering on printed circuit board

Version with light guide for SMT LED without light guide for THT LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy