Schneider Electric 9001K Series Contact Block, 600V, SPST
- RS Stock No.:
- 654-552
- Mfr. Part No.:
- 9001KA5
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€18.40
(exc. VAT)
€22.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.40 |
*price indicative
- RS Stock No.:
- 654-552
- Mfr. Part No.:
- 9001KA5
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact Block | |
| Product Type | Contact Block & Light Block | |
| Voltage | 600V | |
| Series | 9001K | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EU RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact Block | ||
Product Type Contact Block & Light Block | ||
Voltage 600V | ||
Series 9001K | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EU RoHS, REACH | ||
- COO (Country of Origin):
- FR
The Schneider Electric Contact block is specifically designed for late-breaking applications, enhancing operational efficiency in various settings. This versatile block caters to precise control needs in automation, ensuring reliability with its robust silver alloy contacts and compliance with IEC standards. Engineered to handle a rated operational current of up to 3 A at 240 V and with comprehensive short-circuit protection, it guarantees safety and durability for critical operations. With a compact design featuring screw-clamp terminals suitable for various wire sizes, this product is essential for simplifying connections and optimising performance in demanding environments.
Late-break contact operation for improved reliability
Compliant with international standards, ensuring safety and quality
Constructed with silver alloy contacts for enhanced conductivity
Capable of withstanding extreme temperatures from -25 to 70 °C during operation
Screw clamp terminals accommodate a variety of wire sizes from 0.22 to 2.5 mm²
Compact dimensions simplify installation in space-restricted applications
Offers 10 A short-circuit protection for increased safety
Designed for easy connection with cross-slotted screw heads, aiding installation
Vibration and shock-resistant, ensuring robustness in challenging environments
Class II electrical shock protection for added user safety
Related links
- Schneider Electric Harmony XB Series Contact Block SPST
- Schneider Electric Harmony Series Contact Block SPST
- Schneider Electric Harmony 9001K Series Contact Block, 1 NO
- Schneider Electric Harmony 9001K Series Contact Block 600 V, 1 NO
- Schneider Electric Harmony 9001K Series Contact Block 125V dc, 1 CO
- Schneider Electric Harmony XB Series Contact Block SPST
- Schneider Electric Harmony Series Contact Block SPDT
- Schneider Electric ZB5 Series Contact Block White Light
