Schneider Electric Harmony 9001K Series Light Block, 480 V ac, 480V dc
- RS Stock No.:
- 654-782
- Mfr. Part No.:
- 9001KM5
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€93.83
(exc. VAT)
€115.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.83 |
*price indicative
- RS Stock No.:
- 654-782
- Mfr. Part No.:
- 9001KM5
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Light Block | |
| Product Type | Contact Block & Light Block | |
| Voltage | 480V ac, 480V ac | |
| Series | Harmony 9001K | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Light Block | ||
Product Type Contact Block & Light Block | ||
Voltage 480V ac, 480V ac | ||
Series Harmony 9001K | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, EU RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Light block with transformer provides clear visual feedback on machine status and is easily distinguishable at a distance through illumination via an integral LED, allowing complex machine statuses to be read at a glance. It is impact resistant, dust resistant, and vibration resistant with IP20 protection, making it suitable for harsh environments. The unit offers high performance and complies with international standards and certifications including Marine ABS certification, IP66, and Type 1, 2, 3, 3R, 4, 12, and 13.
Light block supply is via integral transformer
Supply frequency is 50 to 60 Hz
Size is 30 mm
Related links
- Schneider Electric Harmony 9001K Series Light Block, 28V
- Schneider Electric Harmony 9001K Series Light Block, 120V
- Schneider Electric Harmony 9001K Series Contact Block, 1 NO
- Schneider Electric Harmony 9001K Series Contact Block 600 V, 1 NO
- Schneider Electric Harmony 9001K Series Contact Block 125V dc, 1 CO
- Schneider Electric Harmony Series Light Block, 480V
- Schneider Electric Harmony XB Series Light Block, 12V
- Schneider Electric Harmony Series Light Block
