EAO for Use with Switching Devices 500 V, 1 NC/1 NO
- RS Stock No.:
- 763-529
- Mfr. Part No.:
- 704.911.5-1
- Manufacturer:
- EAO
Image representative of range
Subtotal (1 unit)*
€70.17
(exc. VAT)
€86.31
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.17 |
*price indicative
- RS Stock No.:
- 763-529
- Mfr. Part No.:
- 704.911.5-1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 1 NC/1 NO | |
| Mount Type | Screw | |
| Terminal Type | Screw Terminal | |
| Minimum Operating Temperature | -40°C | |
| For Use With | Switching Devices | |
| Contact AC Voltage | 500V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 1 NC/1 NO | ||
Mount Type Screw | ||
Terminal Type Screw Terminal | ||
Minimum Operating Temperature -40°C | ||
For Use With Switching Devices | ||
Contact AC Voltage 500V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element designed for robust applications, supporting various electrical characteristics and ensuring high performance under diverse environmental conditions. Ideal for controlled, efficient switching needs.
Supports switching voltages up to 500 V AC at 10 A
Rated insulation voltage of 500 V and impulse withstand voltage of 4 kV
Gold and silver contact options enhance operational reliability
IP20 protection ensures suitability for indoor environments
Wide operating temperature range from -40 °C to +55 °C
Related links
- EAO for Use with Switch 500 V, 1 NC/1 NO
- EAO for Use with Switching Devices 500 V, 1 NC/1 NO
- EAO for Use with Switching Devices 500 V, 1 NC
- EAO for Use with Switching Devices 500 V, 1 NO
- EAO for Use with Switching Devices 500 V, 2 NC
- EAO for Use with Switching Devices 500 V, 2 NO
- EAO for Use with Switch 500 V, 1 NC
- EAO for Use with Switching Devices 250 V, 1 NC/1 NO
