EAO for Use with Switching Devices 250 V, 1 NC

Subtotal (1 unit)*

€19.78

(exc. VAT)

€24.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.78

*price indicative

RS Stock No.:
763-553
Mfr. Part No.:
704.908.2-1
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Contact Block

Contact Configuration

1 NC

Mount Type

Screw

Terminal Type

Push-in Terminal

Contact AC Voltage

250V

For Use With

Switching Devices

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

COO (Country of Origin):
CH
The EAO Switching element provides reliable operation with snap-action functionality, allowing for efficient circuit control and automation in diverse applications.

Rated for 250 V AC at a current of 6 A, ensuring robust performance

Equipped with one NC contact

Designed for IP20 protection, suitable for varied operating environments

Operating temperature range from -40 °C to +55 °C enables broad application use

Mechanical construction features a push-in Terminal for easy installation

Compliant with standards such as DIN EN IEC and UL, ensuring safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy