EAO for Use with Switching Devices 500 V, 2 NO

Image representative of range

Subtotal (1 unit)*

€14.13

(exc. VAT)

€17.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.13

*price indicative

RS Stock No.:
763-560
Mfr. Part No.:
704.910.3-1
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Contact Block

Contact Configuration

2 NO

Mount Type

Screw

Terminal Type

Screw Terminal

For Use With

Switching Devices

Minimum Operating Temperature

-40°C

Contact AC Voltage

500V

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

COO (Country of Origin):
CH
The EAO Switching element is a New Version designed for reliable electrical circuit activation, featuring Advanced safety and performance specifications for varied applications in electrical systems.

Supports multiple switching voltages, ensuring versatility across varying applications

Rated impulse withstand voltage of 4 kV ensures robust performance under load

IP20 protection rating provides suitable safety for indoor usage

Operational temperature range of -40 °C to +55 °C accommodates diverse environments

Mechanical design allows for effective forced opening of normally closed contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy