EAO for Use with Switching Devices 500 V, 1 NO

Image representative of range

Subtotal (1 unit)*

€38.83

(exc. VAT)

€47.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.83

*price indicative

RS Stock No.:
763-564
Mfr. Part No.:
704.911.1-1
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Contact Block

Contact Configuration

1 NO

Mount Type

Screw

Terminal Type

Screw Terminal

Contact AC Voltage

500V

Minimum Operating Temperature

-40°C

For Use With

Switching Devices

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

COO (Country of Origin):
CH
The EAO Switching element is a new version designed for reliable operation in various electrical applications. Its primary function centres around efficient switching capabilities across several voltage ratings, ensuring robust control in diverse environments.

Designed for switching up to 500 V AC at 10 A

Equipped with gold-silver contacts

Housed in a screw Terminal design, providing secure and easy connections

Complies with international standards, ensuring safety and quality assurance

Operates in a temperature range of -40 °C to +55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy