EAO for Use with Switching Devices 500 V, 2 NO

Image representative of range

Subtotal (1 unit)*

€70.17

(exc. VAT)

€86.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.17

*price indicative

RS Stock No.:
763-567
Mfr. Part No.:
704.911.3-1
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Contact Block

Contact Configuration

2 NO

Mount Type

Screw

Terminal Type

Screw Terminal

Contact AC Voltage

500V

For Use With

Switching Devices

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

COO (Country of Origin):
CH
The EAO Switching element designed for superior performance in various applications. This product features gold contacts and a robust screw Terminal for ease of installation.

Rated for 500 V AC at 10 A, ensuring reliability in demanding environments

Offers electrical lifetime of 50,000 cycles, supporting long-term use

IP20 protection rating, suitable for indoor applications

Wide operating temperature range of –40 °C to +55 °C, accommodating diverse conditions

High shock resistance of 300 m/s² and vibration resistance, enhancing durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy