EAO for Use with Switching Devices 500 V, 2 NC

Image representative of range

Subtotal (1 unit)*

€70.17

(exc. VAT)

€86.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.17

*price indicative

RS Stock No.:
763-568
Mfr. Part No.:
704.911.4-1
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Contact Block

Contact Configuration

2 NC

Mount Type

Screw

Terminal Type

Screw Terminal

Contact AC Voltage

500V

For Use With

Switching Devices

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

COO (Country of Origin):
CH
The EAO Switching element is a cutting-edge device designed for reliable operation in various electrical applications. Featuring Durable components, it excels in switching functionality, ensuring effective control and performance.

Switching voltage of up to 500 V AC at 10 A ensures versatility in applications

Designed with gold-silver contacts for improved reliability and performance

Operating temperature range from -40 °C to +55 °C accommodates diverse environments

IP20 protection allows for safe use in indoor settings without exposure to moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy