Allen Bradley 800T Series Contact Block, Yellow, White, Red, Green, Clear, Blue Light, 1 NO

Subtotal (1 unit)*

€22.24

(exc. VAT)

€27.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.24

*price indicative

RS Stock No.:
183-4459
Distrelec Article No.:
302-27-000
Mfr. Part No.:
800T-XD5
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Contact Block

Block Type

Contact Block

Illumination Colour

Yellow, White, Red, Green, Clear, Blue

Series

800T

Contact Configuration

1 NO

Terminal Type

Screw

Current Rating

10A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL (for 800T operator using sealed switch and logic reed contact blocks for Class I, Division 2/Zone 2), Type 4/4X/13, IEC 269-2, IEC 269-1

Width

30.5mm

COO (Country of Origin):
CN
The Rockwell Allen Bradley Contact Block is of 800T series.

Terminal Type: Screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy