RS Better World
Siemens SIRIUS ACT 3SU14 Series
- RS Stock No.:
- 183-7293
- Mfr. Part No.:
- 3SU1400-2DA43-3AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€7.64
(exc. VAT)
€9.40
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 183-7293
- Mfr. Part No.:
- 3SU1400-2DA43-3AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Push Button Contact Block | |
| Series | SIRIUS ACT 3SU14 | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 9.8mm | |
| Standards/Approvals | UKCA, WEEE (2012/19/EU), IEC, REACH, RoHS, CE, cULus, EAC | |
| Height | 36mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Push Button Contact Block | ||
Series SIRIUS ACT 3SU14 | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 9.8mm | ||
Standards/Approvals UKCA, WEEE (2012/19/EU), IEC, REACH, RoHS, CE, cULus, EAC | ||
Height 36mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
Support terminal, green/yellow, spring-type terminal, for floor mounting
Related links
- Siemens SIRIUS ACT 3SU14 Series
- Siemens SIRIUS ACT 3SU14 Series Light Block Blue Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Amber Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Blue Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Red Green Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Yellow Green Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Blue Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Red Light
