Siemens SIRIUS ACT 3SU15 Series Contact Block, 24V, Yellow Light, 1 NO/1 NC
- RS Stock No.:
- 193-2716
- Mfr. Part No.:
- 3SU1551-1AB30-3MA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€28.49
(exc. VAT)
€35.04
(inc. VAT)
- Ready to ship from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | €28.49 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-2716
- Mfr. Part No.:
- 3SU1551-1AB30-3MA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contact Block | |
| Block Type | Contact Block | |
| Voltage | 24V | |
| Illumination Colour | Yellow | |
| Series | SIRIUS ACT 3SU15 | |
| Contact Configuration | 1 NO/1 NC | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Spring Terminal | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 3mm | |
| Standards/Approvals | IEC 60068-2-6, IEC 60721, EN 61373, IEC 60068-2-27 | |
| Height | 4mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contact Block | ||
Block Type Contact Block | ||
Voltage 24V | ||
Illumination Colour Yellow | ||
Series SIRIUS ACT 3SU15 | ||
Contact Configuration 1 NO/1 NC | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Spring Terminal | ||
Current Rating 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 3mm | ||
Standards/Approvals IEC 60068-2-6, IEC 60721, EN 61373, IEC 60068-2-27 | ||
Height 4mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
Related links
- Siemens SIRIUS ACT 3SU15 Series Contact Block Red Light, 1 NO/1 NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block White Light, 1 NO/1 NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block Green Light, 1 NO/1 NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block Blue Light, 1 NO/1 NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block 6 V 1 NO/1 NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block White Light, 2 NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block 500 V, 1 NO/1 NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block 6 V 2 NO/2 NC
