Schneider Electric Harmony Series Contact & Light Block, 230V, 1 NC
- RS Stock No.:
- 211-8436
- Mfr. Part No.:
- XACS412
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€24.39
(exc. VAT)
€30.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.39 |
*price indicative
- RS Stock No.:
- 211-8436
- Mfr. Part No.:
- XACS412
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contact & Light Block | |
| Block Type | Contact & Light Block | |
| Voltage | 230V | |
| Series | Harmony | |
| Contact Configuration | 1 NC | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 60947-5-1, CSA C22.2 No 14, IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contact & Light Block | ||
Block Type Contact & Light Block | ||
Voltage 230V | ||
Series Harmony | ||
Contact Configuration 1 NC | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 60947-5-1, CSA C22.2 No 14, IEC 60947-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electrics spring return contact block used for front mounting.
Protection Against Accidental Contact
Polycarbonate Material
Related links
- Schneider Electric Harmony Series Contact & Light Block 1 NO/1 NC
- Schneider Electric Harmony Series Contact & Light Block 2 NO
- Schneider Electric Harmony Series Contact & Light Block 1 NO
- Schneider Electric Harmony XB4 Series Contact & Light Block White Light, 2 NO
- Schneider Electric Harmony Series Contact & Light Block 1 NO/1 NC
- Schneider Electric Harmony Series Contact & Light Block 1 NO/1 NC
- Schneider Electric Harmony Series Contact & Light Block White Light, 1 NC
- ABB Miniature Circuit Breaker Series Contact Block 1 NC
