Idec CW-PAQ3 Series, 12V
- RS Stock No.:
- 213-3570
- Mfr. Part No.:
- CW-PAQ3
- Manufacturer:
- Idec
Subtotal (1 unit)*
€20.28
(exc. VAT)
€24.94
(inc. VAT)
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.28 |
*price indicative
- RS Stock No.:
- 213-3570
- Mfr. Part No.:
- CW-PAQ3
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Light Block | |
| Voltage | 12V | |
| Series | CW-PAQ3 | |
| Current Rating | 7mA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, cULus, CSA, CE | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Light Block | ||
Voltage 12V | ||
Series CW-PAQ3 | ||
Current Rating 7mA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, cULus, CSA, CE | ||
- COO (Country of Origin):
- JP
The Idec CW-PAQ3 is a CW series Base LED, Push-In
12V AC/DC
Related links
- Idec CW Series Contact Block 2 NO
- Idec CW-DB Series
- Idec CW-PAQ4 Series Contact Block, 24V
- Idec CW Series Contact Block Black Light, 1 NO
- Idec CW Series Contact Block 2 NC
- Idec CW-CN Series Contact Block Yellow Light
- Idec CW Series Contact Block Amber Green Yellow White Light, 1 NC
- Idec HW-PW2R0 Series Contact Block 1 CO
