Subtotal (1 unit)*
€9.53
(exc. VAT)
€11.72
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.53 |
*price indicative
- RS Stock No.:
- 215-7698
- Mfr. Part No.:
- A16S-2N-1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Contact Block | |
| Standards/Approvals | cUR, UL, CE, cUL, UR | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Contact Block | ||
Standards/Approvals cUR, UL, CE, cUL, UR | ||
The Omron A165S series consists of knob-type selector switch, with modular construction. It comes in short mounting depth, less than 28.5 mm below panel. Available in lighted and non-lighted models. Its model number structure enables the user to design it as per its requirements.
Operating temperature ranges between -10°C to +55°C
