Idec YW Series Contact Block, 600V
- RS Stock No.:
- 220-6153
- Mfr. Part No.:
- YW-CN-N
- Manufacturer:
- Idec
Subtotal (1 box of 100 units)*
€92.98
(exc. VAT)
€114.37
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €92.98 | €0.93 |
*price indicative
- RS Stock No.:
- 220-6153
- Mfr. Part No.:
- YW-CN-N
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Contact Block & Holder | |
| Block Type | Contact Block | |
| Voltage | 600V | |
| Series | YW | |
| Terminal Type | Push-in | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS, UL, TUV, CE, CSA, IEC60947-5-1, IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Contact Block & Holder | ||
Block Type Contact Block | ||
Voltage 600V | ||
Series YW | ||
Terminal Type Push-in | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS, UL, TUV, CE, CSA, IEC60947-5-1, IEC 60529 | ||
- COO (Country of Origin):
- CN
The Idec YW-CN-N Contact Block is suitable for push in terminals.
Simple wiring for greater work efficiency
Time Saving
Related links
- Idec YW Series Contact Block, 600V
- Idec YW Series Contact Block 1 NO
- Idec YW Series Contact Block 1 CO
- Schneider Electric Harmony Series Contact Block SPDT
- Schneider Electric Harmony XB Series Contact Block SPST
- Schneider Electric ZB2 Series Contact Block 1 NC
- BACO BACO Series Contact Block 1 NO
- Schneider Electric Harmony Series Contact Block 1 CO
