Schneider Electric Harmony Series Contact Block, 600V, 1 NO/1 NC
- RS Stock No.:
- 221-1970
- Mfr. Part No.:
- ZB4BZ106
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€20.20
(exc. VAT)
€24.85
(inc. VAT)
In Stock
- Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.20 |
*price indicative
- RS Stock No.:
- 221-1970
- Mfr. Part No.:
- ZB4BZ106
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact Block | |
| Product Type | Contact Block | |
| Voltage | 600V | |
| Series | Harmony | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Body/Fixing Collar Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 37mm | |
| Height | 47mm | |
| Width | 30mm | |
| Standards/Approvals | JIS C8201-1, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C8201-5-1, UL 508 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact Block | ||
Product Type Contact Block | ||
Voltage 600V | ||
Series Harmony | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Body/Fixing Collar Included Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 37mm | ||
Height 47mm | ||
Width 30mm | ||
Standards/Approvals JIS C8201-1, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C8201-5-1, UL 508 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XB4 single contact block with body/fixing collar has slow-break contact operation and screw clamp terminals.
Mercury free: Yes
Related links
- Schneider Electric Harmony Series Contact Block 1 NC
- Schneider Electric Harmony Series Contact Block 1 NO/2 NC
- Schneider Electric Harmony Series Contact Block 1 NO/1 NC
- Schneider Electric Harmony Series Contact Block 1 NO
- Schneider Electric Harmony Series Contact Block 1 CO
- Schneider Electric Harmony Series Contact Block 2 NO/1 NC
- Schneider Electric Harmony Series Contact Block 2 NC
- Schneider Electric Harmony Series Contact Block White Black Light, 2 NC
