Schneider Electric Harmony Series Contact Block, Green Light, 1 NC
- RS Stock No.:
- 221-2013
- Mfr. Part No.:
- ZBE1026P3
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 5 units)*
€155.21
(exc. VAT)
€190.91
(inc. VAT)
- 1 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €155.21 | €31.042 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 221-2013
- Mfr. Part No.:
- ZBE1026P3
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contact Block | |
| Block Type | Contact Block | |
| Illumination Colour | Green | |
| Series | Harmony | |
| Contact Configuration | 1 NC | |
| Illumination Type | LED | |
| Terminal Type | FASTON | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, JIS C8201-1, UL 508, JIS C8201-5-1 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contact Block | ||
Block Type Contact Block | ||
Illumination Colour Green | ||
Series Harmony | ||
Contact Configuration 1 NC | ||
Illumination Type LED | ||
Terminal Type FASTON | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, JIS C8201-1, UL 508, JIS C8201-5-1 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Harmony Series Contact Block Green Light, 1 NC
- Schneider Electric Harmony Series Contact & Light Block 24 V 1 NO/1 NC
- Schneider Electric Harmony XB5 Series Contact & Light Block 24V dc 1 NO/1 NC
- Schneider Electric Harmony XB6 Series Contact & Light Block Green Light, 1 NO
- Schneider Electric Harmony Series Contact & Light Block 1 NO/1 NC
- Schneider Electric Harmony Series Contact Block 600 V, 1 NC
- Schneider Electric Harmony Series Contact & Light Block White Light, 1 NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block 6 V 1 NO/1 NC
