ABB MLBL Series Light Block, 110 → 130V dc, Yellow Light

Subtotal (1 unit)*

€15.59

(exc. VAT)

€19.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.59

*price indicative

RS Stock No.:
225-5882
Mfr. Part No.:
1SFA611621R1053 MLBL-05Y
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Block Type

Light Block

Voltage Rating

110 → 130V dc

Illumination Colour

Yellow

Series

MLBL

Illumination Type

LED

Terminal Type

Screw

The ABB MLBL series modular LED block has operational voltage of 110 to 130 V dc. It has integrated yellow colour illuminated LED and has wavelength of 588 nm.

Degree of protection IP20
Front mounting
Luminance 300 millicandela

Related links