ABB MLBL Series Light Block, 24 V ac, 24V dc, Yellow Light
- RS Stock No.:
- 237-3000
- Mfr. Part No.:
- 1SFA611621R2013 MLBL-01BY
- Manufacturer:
- ABB
Subtotal (1 unit)*
€17.35
(exc. VAT)
€21.34
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.35 |
*price indicative
- RS Stock No.:
- 237-3000
- Mfr. Part No.:
- 1SFA611621R2013 MLBL-01BY
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Block Type | Light Block | |
| Product Type | LED Block | |
| Voltage | 24V ac, 24V ac | |
| Illumination Colour | Yellow | |
| Series | MLBL | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 42mm | |
| Width | 10mm | |
| Standards/Approvals | UL, cULus, REACH, CCC, CE, RoHS | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Block Type Light Block | ||
Product Type LED Block | ||
Voltage 24V ac, 24V ac | ||
Illumination Colour Yellow | ||
Series MLBL | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 42mm | ||
Width 10mm | ||
Standards/Approvals UL, cULus, REACH, CCC, CE, RoHS | ||
Height 44mm | ||
- COO (Country of Origin):
- CN
ABB MLBL Series LED Block, 24V Voltage, Yellow Illumination - 1SFA611621R2013 MLBL-01BY
This LED Block provides a Compact Visual indication solution for control and automation equipment, supplying a yellow light for status signalling in electrical assemblies. It operates from a low-voltage supply suitable for AC or DC systems and is intended for panel-mount or module-mounted environments within industrial installations.
Features and Benefits:
• Designed for 24V AC/DC operation enabling flexible supply options
• Screw Terminal connection for secure electrical fastening
• LED illumination reduces power consumption compared with lamps
• Rated to operate from -25 to 70°C for wide ambient conditions
• Complies with multiple safety and materials standards for system integration
• Screw Terminal connection for secure electrical fastening
• LED illumination reduces power consumption compared with lamps
• Rated to operate from -25 to 70°C for wide ambient conditions
• Complies with multiple safety and materials standards for system integration
Applications
• Suitable for signalling on control panels in automation cabinets
• Ideal for use in machine control stations to indicate status
• Used with Terminal blocks and modular assemblies in switchgear
• Can be used for field wiring panels requiring visible indicators
• Ideal for use in machine control stations to indicate status
• Used with Terminal blocks and modular assemblies in switchgear
• Can be used for field wiring panels requiring visible indicators
What type of Terminal does it use and why is that important?
It uses a screw Terminal which provides a robust mechanical and electrical connection for wiring in industrial environments and simplifies installation and maintenance.
Which regulatory approvals are relevant for integration into equipment?
It holds recognised approvals covering electrical safety and material restrictions, enabling use in projects that require conformity to established industrial standards.
How does the LED illumination colour affect visibility in panels?
The yellow illumination offers distinct contrast compared with other indicator colours, aiding quick Visual identification of specific statuses in clustered indicator arrays.
What is the intended mounting or placement for this indicator?
It is intended for Compact panel or module mounting where a small-format light Block is required for function indication.
Related links
- ABB MLBL Series Light Block 24V dc, Yellow Light
- ABB MLBL Series Light Block Yellow Light
- ABB MLBL Series Light Block 48V dc, Yellow Light
- ABB MLBL Series Light Block Yellow Light
- ABB MLBL Series Light Block Yellow Light
- ABB MLBL Series Light Block 60V dc, Yellow Light
- ABB MLBL Series Light Block 24V dc, Green Light
- ABB MLBL Series Light Block 24V dc, Red Light