ABB MLBL Series Light Block, 110V ac, 130 V ac, Blue Light
- RS Stock No.:
- 237-3015
- Mfr. Part No.:
- 1SFA611621R2044
- Manufacturer:
- ABB
Subtotal (1 unit)*
€17.35
(exc. VAT)
€21.34
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.35 |
*price indicative
- RS Stock No.:
- 237-3015
- Mfr. Part No.:
- 1SFA611621R2044
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Block Type | Light Block | |
| Product Type | Contact & Light Block | |
| Voltage | 110V ac, 130V ac | |
| Illumination Colour | Blue | |
| Series | MLBL | |
| Illumination Type | LED | |
| Terminal Type | Screw | |
| Length | 40mm | |
| Height | 40mm | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Block Type Light Block | ||
Product Type Contact & Light Block | ||
Voltage 110V ac, 130V ac | ||
Illumination Colour Blue | ||
Series MLBL | ||
Illumination Type LED | ||
Terminal Type Screw | ||
Length 40mm | ||
Height 40mm | ||
Standards/Approvals No | ||
Width 10mm | ||
- COO (Country of Origin):
- CN
The ABB MLBL series is the modular LED block have 110-130 V ac rated operational voltage. This LED block is blue illuminated. This LED block have screw type terminal and block have rear type mounting.
Terminals IP20
Connection type is screw clamp
Luminance is 400 millicandela
Related links
- ABB MLBL Series Light Block 130 V ac, White Light
- ABB MLBL Series Light Block 130 V ac, Red Light
- ABB MLBL Series Light Block 130 V ac, Green Light
- ABB MLBL Series Light Block 130 V ac, Yellow Light
- ABB MLBL Series Light Block 110V dc 130 V dc, Blue Light
- ABB MLBL Series Light Block 130 V, Blue Light
- ABB MLBL Series Light Block Blue Light
- ABB MLBL Series Light Block Blue Light