Lovato for Use with Platinum Series
- RS Stock No.:
- 248-6127
- Mfr. Part No.:
- LPXLEB4
- Manufacturer:
- Lovato
Subtotal (1 unit)*
€9.08
(exc. VAT)
€11.17
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.08 |
*price indicative
- RS Stock No.:
- 248-6127
- Mfr. Part No.:
- LPXLEB4
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Product Type | Push Button Contact Block | |
| For Use With | Platinum Series | |
| Standards/Approvals | IEC/EN/BS 60947-5-1, IEC/EN/BS 60947-1, UL 508 | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Push Button Contact Block | ||
For Use With Platinum Series | ||
Standards/Approvals IEC/EN/BS 60947-5-1, IEC/EN/BS 60947-1, UL 508 | ||
RoHS Status: Exempt
The Lovatov LED integrated lamp-holder with platinum series screw termination. It is Red in colour. Its supply voltage is 12-30V.
Weight 16g
Maximum operating temperature 60°C
Related links
- Lovato for Use with Platinum Series
- Lovato for Use with Platinum 22 mm
- Lovato for Use with Platinum 22 mm Series
- Lovato for Use with Platinum 22mm Push Button, Selector Switch and Control Station Series
- Lovato for Use with Selector Switch and Control Station Series, Platinum 22mm Push Button
- Lovato for Use with LED elements steady light, LPXLE
- Lovato for Use with LPZ Control Stations
- Lovato for Use with 22 mm Push Button, Selector Switch and Control Station Series
