Lovato Electric for Use with LED elements steady light, LPXLE

Subtotal (1 unit)*

€13.04

(exc. VAT)

€16.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.04

*price indicative

RS Stock No.:
248-6133
Mfr. Part No.:
LPXLEE4
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Push Button Contact Block

For Use With

LED elements steady light, LPXLE

Standards/Approvals

IEC EN BS 60947-1, UL, RINA, EAC, CSA C22.2, IEC EN BS 60947-5-1, UL508, CCC, cULus

RoHS Status: Exempt

COO (Country of Origin):
IT
The Lovatov LED integrated lamp-holder with platinum series screw termination. It is Green in colour. Its supply voltage is 12-30V.

Weight 16g

Maximum operating temperature 60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy