Schneider Electric Harmony Series Contact Block, 600V, SPDT
- RS Stock No.:
- 288-1445
- Mfr. Part No.:
- XENG3791
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€47.64
(exc. VAT)
€58.60
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.64 |
*price indicative
- RS Stock No.:
- 288-1445
- Mfr. Part No.:
- XENG3791
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact Block | |
| Product Type | Contact Block | |
| Voltage | 600V | |
| Series | Harmony | |
| Contact Configuration | SPDT | |
| Terminal Type | Screw Terminal | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact Block | ||
Product Type Contact Block | ||
Voltage 600V | ||
Series Harmony | ||
Contact Configuration SPDT | ||
Terminal Type Screw Terminal | ||
Current Rating 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Double contact block is a reliable and versatile component designed for control circuits. With latching operation and front mounting, it offers 1 NO + 1 NC contact composition for added flexibility and compatibility with XACA products.
Designed for control circuits with single speed application
Front mounting for easy installation
Screw clamp terminals for secure connections
High mechanical durability with 1000000 cycles
Conforms to various electrical standards for safety and reliability
Shock and vibration resistant for durability in challenging environments
Related links
- Schneider Electric Harmony Series Contact Block SPDT
- Schneider Electric Harmony Series Contact Block 1 NO
- Schneider Electric Harmony Series Contact Block 1 CO
- Schneider Electric Harmony Series Contact Block SPST
- Schneider Electric Harmony Series Contact Block 4 NO
- Schneider Electric Harmony Series Contact Block 2 NO
- Schneider Electric Harmony Series Contact Block 1 NC
- Schneider Electric Harmony Series Contact Block 2 NC
