Schneider Electric Harmony XB4 Series Contact & Light Block, 230 → 240V ac, SPST
- RS Stock No.:
- 330-9978
- Mfr. Part No.:
- ZB4BW0M42
- Manufacturer:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€124.68
(exc. VAT)
€153.36
(inc. VAT)
- RS Stock No.:
- 330-9978
- Mfr. Part No.:
- ZB4BW0M42
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact & Light Block | |
| Voltage Rating | 230 → 240V ac | |
| Series | Harmony XB4 | |
| Contact Configuration | SPST | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | Yes | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact & Light Block | ||
Voltage Rating 230 → 240V ac | ||
Series Harmony XB4 | ||
Contact Configuration SPST | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Body/Fixing Collar Included Yes | ||
Current Rating 10A | ||
RoHS Status: Exempt
Approvals
UL; CSA
Related links
- Schneider Electric Harmony XB4 Series Contact & Light Block SPST
- Schneider Electric Harmony XB4 Series Contact & Light Block 1 NO + 1 NC
- Schneider Electric Harmony XB5 Series Contact & Light Block 1NO + 1NC
- Schneider Electric Harmony XB4 Series Contact & Light Block SPST
- Schneider Electric Harmony XB4 Series Contact & Light Block 1NO + 1NC
- Schneider Electric Harmony XB4 Series Contact & Light Block White Light, 2 NO
- Schneider Electric Harmony XB4 Series Contact & Light Block White Light, 1 CO
- Schneider Electric Harmony XB4 Contact & Light Block - 1NO 1NC Yellow, 230 → 240 V ac

