Eaton RMQ Titan M22 Series Light Block, 264V ac, Blue Light
- RS Stock No.:
- 399-3804
- Mfr. Part No.:
- 218060 M22-LEDC230-B
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€20.00
(exc. VAT)
€24.60
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.00 |
*price indicative
- RS Stock No.:
- 399-3804
- Mfr. Part No.:
- 218060 M22-LEDC230-B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Block Type | Light Block | |
| Product Type | Light Block | |
| Voltage | 264V ac | |
| Illumination Colour | Blue | |
| Series | RMQ Titan M22 | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | No | |
| Current Rating | 15mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA-C22.2 No. 94-91, IEC/EN 60947, UL 508, CE, CSA-C22.2 No. 14-05 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Block Type Light Block | ||
Product Type Light Block | ||
Voltage 264V ac | ||
Illumination Colour Blue | ||
Series RMQ Titan M22 | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Body/Fixing Collar Included No | ||
Current Rating 15mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA-C22.2 No. 94-91, IEC/EN 60947, UL 508, CE, CSA-C22.2 No. 14-05 | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Light Block, 85 to 264V AC Voltage Rating, 15 mA Current - 218060 M22-LEDC230-B
This light block is an essential component in industrial applications, providing clear visual signalling with its blue LED illumination. Designed for a voltage range of 85 to 264V AC, this product ensures compatibility across various systems. The screw connection type allows for straightforward installation, making it an ideal choice for automation setups.
Features & Benefits
• High voltage compatibility supports diverse industrial applications
• LED lighting offers energy-efficient visibility
• Robust screw terminals ensure secure connections
• Operates effectively between 85-264V AC voltage
• Built for use in temperatures from -25 to +70°C
• IP20 rated, suitable for indoor use and protected outdoor applications
Applications
• Used for signalling in control panels
• Ideal for automation systems needing visual alerts
• Utilised in machinery requiring high voltage indicators
• Applicable in environments with stringent temperature controls
• Suitable for various industrial automation equipment
What is the current rating for this light block?
The light block has a current rating of 15 mA, providing consistent performance for signalling needs.
What operating conditions can this LED light block handle?
It can function optimally in ambient temperatures ranging from -25 to 70°C, accommodating various industrial environments.
How does the connection type impact installation?
The screw terminal connection simplifies the installation process by ensuring secure and reliable wiring.
What protection standards does this product meet?
It complies with IEC/EN standards, making it suitable for both indoor and protected outdoor installations.
Can this product be used in combination with other signal devices?
Yes, it is compatible with select models for enhanced signalling capabilities, particularly from the RMQ Titan series.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Light Block Blue Light
- Eaton RMQ Titan M22 Series Light Block Blue Light, 1 NO/1 NC
- Eaton RMQ Titan M22 Series Light Block White Light
- Eaton RMQ Titan M22 Series Light Block Red Light
- Eaton RMQ Titan M22 Series Light Block Green Light
- Eaton RMQ Titan M22 Series Light Block Blue Light
- Eaton RMQ Titan M22 Series Contact & Light Block 1 NO/1 NC
- Eaton RMQ Titan M22 Series Light Block 12V dc 30 V dc, Blue Light
