Schneider Electric XB5 Series Contact & Light Block, Blue Light
- RS Stock No.:
- 422-8640
- Mfr. Part No.:
- ZB5AW0M65
- Manufacturer:
- Schneider Electric
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 422-8640
- Mfr. Part No.:
- ZB5AW0M65
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact & Light Block | |
| Illumination Colour | Blue | |
| Series | XB5 | |
| Body/Fixing Collar Included | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact & Light Block | ||
Illumination Colour Blue | ||
Series XB5 | ||
Body/Fixing Collar Included Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Approvals
UL; CSA
Related links
- Schneider Electric Harmony XB4 Series Contact & Light Block 1NO + 1NC
- Schneider Electric Harmony Series Contact & Light Block 1 NO/1 NC
- Schneider Electric Harmony XB5 Series Contact & Light Block Blue Light, 1 NO
- Eaton RMQ Titan M22 Series Contact & Light Block 1 NO/1 NC
- Schneider Electric Harmony Series Light Block, Blue Light
- Schneider Electric Harmony XB Series Light Block, Blue Light
- Schneider Electric Harmony XB5 Series Contact & Light Block, 1NO + 1NC
- Schneider Electric Harmony XB5 Series Contact & Light Block 1NO + 1NC
