Eaton RMQ Titan M22 Series Test Element, 264V ac

Subtotal (1 unit)*

€20.00

(exc. VAT)

€24.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.00

*price indicative

RS Stock No.:
847-5433
Mfr. Part No.:
231080 M22-XLED230-T
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Accessory LED

Block Type

Test Element

Voltage

264V ac

Series

RMQ Titan M22

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Height

30mm

Standards/Approvals

VDE, UL File No.: E29184, UL Category Control No.: NKCR, UL 508, UL, IEC/EN 60947-5, IEC 60947-5, EN 60947-5, CSA Std. C22.2 No. 94-91, CSA Std. C22.2 No. 14-05, CSA File No.: 012528, CSA Class No.: 3211-03, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, CSA, CE

Length

37mm

Width

10mm

Eaton RMQ Titan M22 Series LED Test Element, 85 to 264V AC Voltage Rating, Screw Terminal Type - 231080 M22-XLED230-T


This LED test element is an essential component for professionals in the fields of automation, electronics, and electrical engineering. Designed for use within the RMQ Titan M22 series, it operates effectively with a voltage rating of 85 to 264V AC. With screw terminals for reliable connections, this single-unit test element enables efficient lamp testing in various applications while ensuring straightforward installation.

Features & Benefits


• Supports voltage ratings from 85 to 264V AC for versatile usage

• Utilises screw terminal connections for secure wiring

• Compatible with a range of illuminated push-buttons for comprehensive testing

• Designed for decoupled function tests providing reliable performance

• Meets the product standard’s requirements for corrosion resistance

• Tested for thermal stability ensuring safety during operation

Applications


• Used for lamp tests in industrial automation systems

• Utilised with illuminated push-buttons and selector switches

• Ideal for troubleshooting in electrical installations

• Suitable for testing functions in control circuit devices

What connection types are available for installations?


This product features screw terminals that facilitate straightforward and secure connections, ensuring a reliable setup during installation.

How does this test element enhance functionality in control devices?


It is specifically designed for decoupled function tests, allowing for effective troubleshooting and maintenance of various control devices in industrial applications.

What voltage range is optimal for operation with this product?


The LED test element operates efficiently within a voltage range of 85 to 264V AC, making it suitable for diverse electrical environments.

Is the product compatible with specific LED configurations?


Yes, it is intended for use alongside certain LED elements, ensuring compatibility and enhanced functionality in illuminated devices.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy