RS Better World

Siemens SIRIUS ACT 3SU15 Series Contact & Light Block, 24 V ac, 24V dc, Blue Light, 1 NO

Subtotal (1 unit)*

€19.49

(exc. VAT)

€23.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.49

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
874-2193
Mfr. Part No.:
3SU1501-1AG50-1BA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Block Type

Contact & Light Block

Product Type

Contact & Light Block

Voltage

24V ac, 24V ac

Illumination Colour

Blue

Series

SIRIUS ACT 3SU15

Contact Configuration

1 NO

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

Yes

Current Rating

6A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE, CCC, EAC, RoHS, CSA

Width

3mm

Height

4mm

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
DE

Holders with LED Light Blocks


Siemens holders with integrated LED light blocks, part of the SIRIUS ACT range. Easy to use and faultless connection, even when contact/light blocks are stacked together.

Available with different LED colours.

Self-holding function of the actuator when mounting

Twist prevention integrated into patented holder design

Stackable contact modules

Suitable for use in extreme environments

No special tools required

Simple geometry for mounting holes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy