Eaton Shutter, For Use With Withdrawable Unit IZMX404
- RS Stock No.:
- 239-872
- Mfr. Part No.:
- 184192 +IZMX-SH404-1
- Manufacturer:
- Eaton
Discontinued
- RS Stock No.:
- 239-872
- Mfr. Part No.:
- 184192 +IZMX-SH404-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Shutter | |
| For Use With | Withdrawable Unit IZMX404 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Shutter | ||
For Use With Withdrawable Unit IZMX404 | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton shutter accessory is specifically designed for the Eaton Moeller series IZMX/INX air circuit breakers, ensuring optimal safety and functionality for withdrawable units. The shutter serves as a crucial protective measure, automatically covering live main terminals when the circuit breaker is withdrawn from its connected position. This feature not only enhances safety but also simplifies the handling of electrical equipment in various operational environments. Designed with precision, this product meets the rigorous demands of modern electrical installations, offering reliability and compliance with international standards. Ideal for a range of commercial and industrial applications, this shutter accessory is integral to maintaining the integrity and safety of electrical systems, making it an essential addition for any professional looking to enhance operational safety.
Automatically covers live terminals when the breaker is withdrawn
Enhances safety during maintenance procedures
Compatible with the Eaton Moeller series IZMX/INX air circuit breakers
Designed for robust performance in diverse operational settings
Facilitates compliance with IEC/EN 61439 regulations
Streamlines equipment handling while ensuring necessary safety measures
Constructed to withstand a wide ambient temperature range, from -25 °C to 70 °C
Enhances safety during maintenance procedures
Compatible with the Eaton Moeller series IZMX/INX air circuit breakers
Designed for robust performance in diverse operational settings
Facilitates compliance with IEC/EN 61439 regulations
Streamlines equipment handling while ensuring necessary safety measures
Constructed to withstand a wide ambient temperature range, from -25 °C to 70 °C
Related links
- Eaton IZMX/INX Withdrawable Unit for use with IZMX-CAS404…
- Eaton Withdrawable Unit for use with IZMX-CAS404
- Eaton Shutter, For Use With Withdrawable Unit IZMX403
- Eaton Shutter, For Use With Withdrawable Unit IZMX164
- Eaton Shutter, For Use With Withdrawable Unit IZMX163
- Eaton Withdrawable Unit for use with IZMX-CAS403
- Eaton Withdrawable Unit for use with IZMX-CAS164
- Eaton Withdrawable Unit for use with IZMX-CAS163
