Schneider Electric Plug, For Use With Push Button
- RS Stock No.:
- 357-412
- Mfr. Part No.:
- ZB2SZ5
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€8.72
(exc. VAT)
€10.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.72 |
*price indicative
- RS Stock No.:
- 357-412
- Mfr. Part No.:
- ZB2SZ5
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Plug | |
| Product Type | Blanking Plug | |
| For Use With | Push Button | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Plug | ||
Product Type Blanking Plug | ||
For Use With Push Button | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Blanking Plug, part of the Harmony XAC range, is a protection push button accessory designed for pendant control stations. Made from insulated material, it provides safety and durability, ensuring secure sealing when not in use. This accessory is ideal for maintaining the integrity and functionality of control stations by preventing dust or moisture ingress.
Made of plastic
Comes in grey colour
RoHS compliant
Related links
- Schneider Electric Plug, For Use With Push Button
- Schneider Electric Plug 9001K Series
- Schneider Electric Plug 9001SK Series
- Schneider Electric Block, For Use With Push Button
- Schneider Electric Push Button, For Use With Push Button
- EAO Blind Plug, For Use With Push Button
- Eaton Blanking Plug, For Use With Push Button
- Schneider Electric Blanking Plug, For Use With ZB2BA Series
