RAFI Blanking Caps, For Use With Installation In Mounting Holes In The Front Panel
- RS Stock No.:
- 524-776
- Mfr. Part No.:
- 5.05.800.049/0100
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-776
- Mfr. Part No.:
- 5.05.800.049/0100
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Blanking Caps | |
| For Use With | Installation In Mounting Holes In The Front Panel | |
| Colour | Black | |
| Diameter | 25mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Blanking Caps | ||
For Use With Installation In Mounting Holes In The Front Panel | ||
Colour Black | ||
Diameter 25mm | ||
- COO (Country of Origin):
- HU
The RAFI Blanking Caps are square-shaped plugs used to seal unused mounting holes on front panels, offering a protective and clean finish. They are RoHS and REACH compliant, lightweight, and ensure high durability.
Black colour
Threaded ring fixing
maximum torque of 1.2 Nm
IP65 protection
Threaded ring fixing
maximum torque of 1.2 Nm
IP65 protection
Related links
- RAFI Blanking Caps, For Use With Installation In Mounting Holes In The Front Panel
- RAFI Blanking Plug, 22.3mm Diameter
- RAFI Switch Guard, For Use With Push Button
- Schneider Electric Blanking Plug, For Use With ZB2BA Series
- Eaton Blanking Plug
- Schneider Electric Blanking Plate
- Schneider Electric Blanking Plug XACB Series, XACD Series
- EAO Protective Shroud, For Use With Push Button
