Eaton Blanking Plug, For Use With Push Button

Subtotal (1 unit)*

€17.30

(exc. VAT)

€21.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.30

*price indicative

RS Stock No.:
272-1384
Mfr. Part No.:
188107 M30I-FB
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sub Type

Blanking Plug

Product Type

Blanking Plug

For Use With

Push Button

Standards/Approvals

CE

COO (Country of Origin):
DE

Eaton Blanking Plug, 30mm Opening Diameter, Stainless Steel Front Ring - 188107 M30I-FB


This blanking plug provides a sealed closure for unused push-button locations in control panels. Designed for panel-mount use, it protects spare apertures from contaminants while matching standard push-button mounting sizes. The device is constructed with a metal front ring and offers high ingress protection for demanding environments.

Features and Benefits:


• IP67 protection maintaining enclosure integrity under temporary immersion
• IP66 protection resisting powerful water jets from any direction
• IP69 protection withstanding high-pressure, high-temperature washdowns

Applications


• Used with push-buttons to seal spare panel holes
• Suitable for industrial switchgear and control cabinets
• Can be used where hygienic washdown compatibility is required

What material is used for the visible front component?


The front ring is stainless steel, providing corrosion resistance.

What size aperture does it cover and how does it fit?


It fits a 30mm opening diameter designed for standard push-button mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy