Allen Bradley Closing Button, For Use With 800T Series 30 mm Push Button

Subtotal (1 unit)*

€13.88

(exc. VAT)

€17.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.88

*price indicative

RS Stock No.:
183-4528
Distrelec Article No.:
302-26-966
Mfr. Part No.:
800T-N1
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Blanking Plug

Sub Type

Closing Button

For Use With

800T Series 30 mm Push Button

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Rockwell Allen Bradley closing button of 800T series can be used with 800T series 30 mm push buttons.

Colour: Grey

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy