Eaton, For Use With Mounting Plate
- RS Stock No.:
- 229-9407
- Mfr. Part No.:
- 216549 M22-H2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€15.95
(exc. VAT)
€19.62
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.95 |
*price indicative
- RS Stock No.:
- 229-9407
- Mfr. Part No.:
- 216549 M22-H2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shroud | |
| For Use With | Mounting Plate | |
| Standards/Approvals | CSAC. . 1405, CSA Type R, Degree of Protection UL, Product IEC, EN 609475, CE, CSA, CSAC. . 9491, UL File . E9184 UL Category Control . NKCR, UL, CSA Class . 110, CSA file . 0158, rth America Certification UL, 4X | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shroud | ||
For Use With Mounting Plate | ||
Standards/Approvals CSAC. . 1405, CSA Type R, Degree of Protection UL, Product IEC, EN 609475, CE, CSA, CSAC. . 9491, UL File . E9184 UL Category Control . NKCR, UL, CSA Class . 110, CSA file . 0158, rth America Certification UL, 4X | ||
- COO (Country of Origin):
- DE
Eaton Shroud, 2 Locations, Light Insulated - 216549 M22-H2
This shroud provides a flush-mounted protective cover for two actuator positions within control panels and switchgear. It is designed for panel builders requiring an accessory that integrates with mounting plates and offers environmental protection suitable for industrial settings. The construction is of light insulated material and the unit is intended for use where compatibility with recognised control standards is required.
Features and Benefits:
• IP55 degree of protection provides dust and water resistance
• Rated for ambient temperatures from -25°C to 70°C supports varied environments
• Meets IEC/EN 60947 standards for integration in control assemblies
• Rated for ambient temperatures from -25°C to 70°C supports varied environments
• Meets IEC/EN 60947 standards for integration in control assemblies
Applications
• Used with mounting plates in industrial control panels
• Suitable for heavy-duty panel enclosures requiring 4X protection
• Ideal for installations needing UL NKCR category compliance
• Suitable for heavy-duty panel enclosures requiring 4X protection
• Ideal for installations needing UL NKCR category compliance
What certifications does it carry for electrical compliance?
Certification includes UL 508, CSA-C22.2 No.14-05 and IEC/EN 60947 approvals.
How does it support specification and installation documentation?
Detailed installation instructions, dimensional drawings and ECAD/MCAD models are provided for panel integration.
Note
Eaton formerly known as Moeller
Related links
- Eaton, For Use With RMQ Titan Series
- Eaton Handle, For Use With Mounting Plate
- Siemens Mounting Plate, For Use With Room Teperature Sensor
- Eaton Button plate, For Use With Mushroom Head Push Button
- Eaton Button plate, For Use With M22 (S) -D (R) P
- Eaton Button plate, For Use With M22(S)-D(R)P
- Eaton Guard Ring, For Use With M22 series Push Buttons
- Eaton HAC Guard Ring, For Use With RMQ Titan Series
